Part Details for 1212547 by Phoenix Contact
Overview of 1212547 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1212547
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12753-ND
|
DigiKey | SCREWDRIVER SLOT 0.4X2.5MM 5.71" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$6.0438 / $8.7000 | Buy Now |
DISTI #
651-1212547
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SF-SL 0,4X2,5-75 RoHS: Compliant | 0 |
|
$6.0400 / $8.7000 | Order Now |
DISTI #
71575125
|
RS | Screwdriver slot-headed size: 0.4 x 2.5 x 75 mm 2-component grip | Phoenix Contact 1212547 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7400 / $8.7000 | RFQ |
|
Onlinecomponents.com | Screwdriver - slot-headed - size: 0.4 x 2.5 x 75 mm - 2-component grip - with non-slip grip RoHS: Compliant | 0 |
|
$6.1800 / $8.9900 | Buy Now |
DISTI #
1212547
|
TTI | Screwdrivers, Nut Drivers & Socket Drivers SF-SL 0,4X2,5-75 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.9800 / $8.0100 | Buy Now |
DISTI #
000000000003668408
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SF-SL 0,4X2,5-75 Min Qty: 1 | 0 |
|
$7.7400 / $9.0300 | Buy Now |
|
Dynamic Solutions GmbH | Screwdriver | 1700 |
|
RFQ | |
|
Master Electronics | Screwdriver - slot-headed - size: 0.4 x 2.5 x 75 mm - 2-component grip - with non-slip grip RoHS: Compliant | 0 |
|
$6.1800 / $8.9900 | Buy Now |
|
Neutron USA | Screwdriver, slot-headed, Blade size: 0.4 x 2.5 x 75 mm, 2-component grip, SF-SL 0,4X2,5-75 | 11 |
|
$29.9900 | Buy Now |
Part Details for 1212547
1212547 CAD Models
1212547 Part Data Attributes
|
1212547
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1212547
Phoenix Contact
SCREWDRIVER SLOT 0.4X2.5MM 5.71"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | REMOVAL TOOL |