Part Details for 12124304 by Aptiv PLC
Results Overview of 12124304 by Aptiv PLC
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 12124304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12124304-R
|
Mouser Electronics | Automotive Connectors TERM M/P 480 FEM RoHS: Compliant | 2400 |
|
$0.1290 | Buy Now |
DISTI #
V36:1790_24915393
|
Arrow Electronics | Contact SKT 4.8 Size Crimp ST Cable Mount 13-19AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2424 | Americas - 4000 |
|
$0.1073 / $0.1194 | Buy Now |
|
Onlinecomponents.com | 4.8 M/P Female Locking Lance Unsealed Terminal RoHS: Compliant |
9600 In Stock |
|
$0.0909 / $0.0995 | Buy Now |
DISTI #
87551232
|
Verical | Contact SKT 4.8 Size Crimp ST Cable Mount 13-19AWG RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 2424 | Americas - 4000 |
|
$0.1073 / $0.1194 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.075IN MIN CABLE DIA, 0.094IN MAX CABLE DIA, CONTACT, COPPER ALLOY | 1872 |
|
$0.1120 / $0.5600 | Buy Now |
DISTI #
12124304
|
TTI | Automotive Connectors TERM M/P 480 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 2400 Container: Reel |
Americas - 19200 In Stock |
|
$0.1000 | Buy Now |
DISTI #
12124304-L
|
TTI | Automotive Connectors FMALE 480 SERIES TIN CBL RANG 3.97-2.48MM RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 800 In Stock |
|
$0.2240 | Buy Now |
DISTI #
12124304-MR
|
TTI | Automotive Connectors TERM M/P 480 F SN PLTD UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 480 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
12124304
|
Avnet Abacus | FMALE 480 SERIES TIN CBL RANG 397248MM (Alt: 12124304) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4.8 M/P Female Locking Lance Unsealed Terminal RoHS: Compliant |
9600 In Stock |
|
$0.0909 / $0.0995 | Buy Now |
Part Details for 12124304
12124304 CAD Models
12124304 Part Data Attributes
|
12124304
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12124304
Aptiv PLC
Connector Accessory, 0.075in Min Cable Dia, 0.094in Max Cable Dia, Contact, Copper Alloy,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.094 inch | |
Cable Entry-Min | 0.075 inch | |
Cable Types | FLRY-B | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP |