Part Details for 1212368 by Phoenix Contact
Overview of 1212368 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2492-ND
|
DigiKey | STRIPPING TOOL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$74.0680 / $88.2700 | Buy Now |
DISTI #
651-1212368
|
Mouser Electronics | Wire Stripping & Cutting Tools WIREFOX 2.5 RoHS: Compliant | 7 |
|
$74.0600 / $88.2700 | Buy Now |
|
Onlinecomponents.com | Stripping tool - for conductors and cables with a conductor cross section from 0.08 to 2.5 mm - self-adjusting - stripping length adjustable up to 15 mm - cutting capacity up to 6 mm² stranded/1.5 mm² solid RoHS: Compliant |
16 In Stock 39 Factory Stock |
|
$74.1800 / $94.8300 | Buy Now |
DISTI #
71793669
|
Verical | Stripping Tool, For Conductors And Cables With A Conductor Cross Section From 0.08 To 2.5 mm, Self-Adjusting Min Qty: 1 Package Multiple: 1 Date Code: 1116 | Americas - 9 |
|
$102.6480 / $123.2790 | Buy Now |
DISTI #
1212368
|
TTI | Wire Stripping & Cutting Tools WIREFOX 2.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$71.5400 / $83.9700 | Buy Now |
DISTI #
000000000003138106
|
Sager | Wire Stripping & Cutting Tools WIREFOX 2.5 Min Qty: 1 | 0 |
|
$83.2000 / $93.1800 | Buy Now |
|
Dynamic Solutions GmbH | Stripping tool | 2200 |
|
RFQ | |
|
Master Electronics | Stripping tool - for conductors and cables with a conductor cross section from 0.08 to 2.5 mm - self-adjusting - stripping length adjustable up to 15 mm - cutting capacity up to 6 mm² stranded/1.5 mm² solid RoHS: Compliant |
16 In Stock 39 Factory Stock |
|
$74.1800 / $94.8300 | Buy Now |
|
Neutron USA | Strip Tool, for conductor 0.08-2.5mm, self-adj, strip L 15mm, 6mm² cutting capacity, WIREFOX 2,5 | 25 |
|
$240.5300 | Buy Now |
Part Details for 1212368
1212368 CAD Models
1212368 Part Data Attributes
|
1212368
Phoenix Contact
Buy Now
|
Compare Parts:
1212368
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |