Part Details for 1212205 by Phoenix Contact
Results Overview of 1212205 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1212205 Information
1212205 by Phoenix Contact is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-812122050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch |
Price & Stock for 1212205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10920-ND
|
DigiKey | TOOL PLIERS NEEDLE NOSE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$39.4600 | Buy Now |
DISTI #
651-1212205
|
Mouser Electronics | Pliers & Tweezers UNIFOX -PC VDE RoHS: Compliant | 0 |
|
$40.2600 / $49.7000 | Order Now |
|
Onlinecomponents.com | Needle-nose pliers with blade - angled 45° - notched grip area - VDE 1000 V AC/1500 V DC tested RoHS: Compliant | 0 |
|
$39.4600 | Buy Now |
DISTI #
000000000003138077
|
Sager | Pliers & Tweezers UNIFOX -PC VDE Min Qty: 1 | 0 |
|
$39.4600 / $44.1800 | Buy Now |
|
Dynamic Solutions GmbH | Tool | 450 |
|
RFQ | |
|
Master Electronics | Needle-nose pliers with blade - angled 45° - notched grip area - VDE 1000 V AC/1500 V DC tested RoHS: Compliant | 0 |
|
$39.4600 | Buy Now |