Part Details for 1212170 by Phoenix Contact
Overview of 1212170 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212170-ND
|
DigiKey | STRIPPING TOOL Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.1900 | Buy Now |
DISTI #
651-1212170
|
Mouser Electronics | Wire Stripping & Cutting Tools WIREFOX -D CX-8 RoHS: Compliant | 0 |
|
$111.1700 / $120.1500 | Order Now |
DISTI #
71909576
|
RS | Stripping tool | Phoenix Contact 1212170 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.3700 / $120.1900 | RFQ |
|
Onlinecomponents.com | Stripping tool for coaxial cables of Ø 2.5 ... 7.6 mm - 3-level - strip-off dimensions 2.5 and 6.8 mm RoHS: Compliant | 0 |
|
$85.1000 / $109.7400 | Buy Now |
DISTI #
000000000003138071
|
Sager | Wire Stripping & Cutting Tools WIREFOX -D CX-8 Min Qty: 1 | 0 |
|
$104.9300 / $117.5100 | Buy Now |
|
Dynamic Solutions GmbH | Stripping tool | 1200 |
|
RFQ | |
|
Master Electronics | Stripping tool for coaxial cables of Ø 2.5 ... 7.6 mm - 3-level - strip-off dimensions 2.5 and 6.8 mm RoHS: Compliant | 0 |
|
$85.1000 / $109.7400 | Buy Now |