There are no models available for this part yet.
Overview of 1212166 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1212166 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1212166-ND
|
DigiKey | STRIPPING TOOL Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.0700 | Buy Now | |
DISTI #
651-1212166
|
Mouser Electronics | Wire Stripping & Cutting Tools WIREFOX -D CX-4 RoHS: Compliant | 0 |
|
$77.4600 / $85.7400 | Order Now | |
DISTI #
71909589
|
RS | Stripping tool | Phoenix Contact 1212166 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.0400 / $89.1700 | RFQ | |
Onlinecomponents.com | Stripping tool for coaxial cables of Ø 2.5 ... 7.6 mm - 2-level - strip-off dimensions 6.8 mm RoHS: Compliant | 0 |
|
$62.4700 / $81.3300 | Buy Now | ||
DISTI #
000000000003138067
|
Sager | Wire Stripping & Cutting Tools WIREFOX -D CX-4 Min Qty: 1 | 0 |
|
$79.1700 / $88.6800 | Buy Now | |
Dynamic Solutions GmbH | Stripping tool | 800 |
|
RFQ | |||
Master Electronics | Stripping tool for coaxial cables of Ø 2.5 ... 7.6 mm - 2-level - strip-off dimensions 6.8 mm RoHS: Compliant | 0 |
|
$62.4700 / $81.3300 | Buy Now |