Part Details for 1212158 (ALTERNATE: WIREFOX 6SC) by Phoenix Contact
Overview of 1212158 (ALTERNATE: WIREFOX 6SC) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212158 (ALTERNATE: WIREFOX 6SC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70280540
|
RS | Strip Tool, Lines/Conductors 1.5-6mm, 18mm Strip length, 10mm, Wirefox Series | Phoenix Contact 1212158 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7 |
|
$173.8700 / $197.5800 | Buy Now |