Part Details for 1212155 by Phoenix Contact
Overview of 1212155 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7491
|
Newark | Stripping Tool, 4 To 16Mm2, Stripping Capacity Awg:12Awg To 5Awg, Stripping Capacity Metric:4Mm2 To 16Mm2, For Use With:Round Cables, Product Range:Wirefox Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Na |Phoenix Contact 1212155 (Alternate Part Number: 4046356454414 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$87.5000 / $129.3900 | Buy Now |
DISTI #
277-16414-ND
|
DigiKey | STRIPPING TOOL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$194.3560 / $228.6500 | Buy Now |
DISTI #
651-1212155
|
Mouser Electronics | Wire Stripping & Cutting Tools WIREFOX 16 RoHS: Compliant | 1 |
|
$187.9300 / $228.5300 | Buy Now |
|
Onlinecomponents.com | Stripping tool - for cables and conductors from 4 - 16 mm² - self-adjusting - stripping length of up to 18 mm - cutting capacity of up to 10 mm² stranded/1.5 mm² solid - replaceable stripping blade RoHS: Compliant | 0 |
|
$166.8700 / $184.1900 | Buy Now |
DISTI #
WIREFOX-16
|
TME | Stripping tool, 4÷16mm2, Wire: round,flat, straight, 191mm Min Qty: 1 | 2 |
|
$148.0900 | Buy Now |
DISTI #
000000000003138059
|
Sager | Wire Stripping & Cutting Tools WIREFOX 16 Min Qty: 1 | 0 |
|
$199.6200 / $214.9700 | Buy Now |
|
Dynamic Solutions GmbH | Stripping tool | 1700 |
|
RFQ | |
|
Master Electronics | Stripping tool - for cables and conductors from 4 - 16 mm² - self-adjusting - stripping length of up to 18 mm - cutting capacity of up to 10 mm² stranded/1.5 mm² solid - replaceable stripping blade RoHS: Compliant | 0 |
|
$166.8700 / $184.1900 | Buy Now |
Part Details for 1212155
1212155 CAD Models
1212155 Part Data Attributes:
|
1212155
Phoenix Contact
Buy Now
|
Compare Parts:
1212155
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |