Part Details for 1212153 by Phoenix Contact
Overview of 1212153 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12733-ND
|
DigiKey | REPLACEMENT BLADE FOR WIREFOX Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$69.5247 / $85.8300 | Buy Now |
DISTI #
651-1212153
|
Mouser Electronics | Wire Stripping & Cutting Tools WIREFOX 16/SB RoHS: Compliant | 0 |
|
$68.6800 / $83.4100 | Order Now |
|
Onlinecomponents.com | Replacement blade for WIREFOX 16 - for cables and conductors of 4 - 16 mm² RoHS: Compliant | 0 |
|
$60.2000 / $78.3700 | Buy Now |
DISTI #
000000000003138057
|
Sager | Wire Stripping & Cutting Tools WIREFOX 16/SB Min Qty: 1 | 0 |
|
$74.9300 / $83.9300 | Buy Now |
|
Dynamic Solutions GmbH | Spare knife | 740 |
|
RFQ | |
|
Master Electronics | Replacement blade for WIREFOX 16 - for cables and conductors of 4 - 16 mm² RoHS: Compliant | 0 |
|
$60.2000 / $78.3700 | Buy Now |