Part Details for 1212100045 by Molex
Overview of 1212100045 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212100045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1212100045-ND
|
DigiKey | TYPE C TRANSPARENT C4 230V Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
850 In Stock |
|
$6.7300 / $7.0100 | Buy Now |
DISTI #
900-1212100045-ND
|
DigiKey | TYPE C TRANSPARENT C4 230V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MOL121210-0045
|
Heilind Electronics | Field Attach Form C 2ckt ext t | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
Molex 1212100045
|
PEI Genesis | Circular DIN Connector | 850 |
|
Buy Now |