Part Details for 1212080072 by Molex
Overview of 1212080072 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212080072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-1212080072
|
Mouser Electronics | Circular DIN Connectors TYPE B IND TRANSPARENT C4 115V RoHS: Compliant | 0 |
|
$4.9200 / $8.2600 | Order Now |
DISTI #
MOL121208-0072
|
Heilind Electronics | TYPE B IND TRANSPARENT C4 115V S22200TC440R | Americas - 0 in Stock |
|
Buy Now |