Part Details for 1212070082 by Molex
Overview of 1212070082 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212070082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21616-ND
|
DigiKey | TYPE A 2P RED LED TRANS NIT GASK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
100 In Stock |
|
$5.2500 / $6.7200 | Buy Now |
DISTI #
1212070082
|
Avnet Americas | DIN Valve Connector 2 POS RA Bag - Bulk (Alt: 1212070082) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1212070082
|
Mouser Electronics | Circular DIN Connectors MPM DIN VALVE CONN FORM A RoHS: Compliant | 360 |
|
$5.9600 / $7.7400 | Buy Now |
DISTI #
MOL121207-0082
|
Heilind Electronics | S28200TC310R S28200TC310R | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
121207-0082
|
TTI | Circular DIN Connectors MPM DIN VALVE CONN FORM A Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$7.6600 | Buy Now |
DISTI #
000000000005788614
|
Sager | Circular DIN Connectors MPM DIN VALVE CONN FORM A | 0 |
|
Buy Now | |
DISTI #
1212070082
|
Avnet Abacus | DIN Valve Connector 2 POS RA Bag (Alt: 1212070082) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 0 Days | Abacus - 400 |
|
Buy Now |
Part Details for 1212070082
1212070082 CAD Models
1212070082 Part Data Attributes
|
1212070082
Molex
Buy Now
Datasheet
|
Compare Parts:
1212070082
Molex
TYPE A 2P RED LED TRANS NIT GASK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |