Part Details for 1212070070 by Molex
Overview of 1212070070 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212070070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1212070070-ND
|
DigiKey | S28200TA140R Min Qty: 10 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$7.5900 | Buy Now |
DISTI #
900-1212070070-ND
|
DigiKey | S28200TA140R Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9825 | Buy Now |
DISTI #
1212070070
|
Avnet Americas | mPm DIN Valve Connector Form A-18mm External Threads 2 Position Plus Ground with A1 Circuit 115V Red LED Transparent Nitrile Gasket - Bulk (Alt: 1212070070) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1212070070
|
Mouser Electronics | Circular DIN Connectors S28200TA140R | 0 |
|
$6.6300 / $11.1300 | Order Now |
DISTI #
65150486
|
Verical | Valve Access Connector Polyamide RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 40 |
|
$6.5800 / $6.7100 | Buy Now |
DISTI #
1212070070-MOL
|
TME | 1212070070 Min Qty: 5 | 40 |
|
$9.6943 / $9.8956 | Buy Now |
DISTI #
C1S549806533874
|
Chip1Stop | Connector Circular | 40 |
|
$8.6000 / $8.8000 | Buy Now |
DISTI #
C1S549806531353
|
Chip1Stop | Connector Circular | 40 |
|
$7.9100 / $8.1000 | Buy Now |
Part Details for 1212070070
1212070070 CAD Models
1212070070 Part Data Attributes
|
1212070070
Molex
Buy Now
Datasheet
|
Compare Parts:
1212070070
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |