Part Details for 1212050023 by Molex
Overview of 1212050023 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212050023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y8282
|
Newark | Form Micro 2P Ext Thrd Assy Blk V0 Pa6 |Molex 1212050023 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 210 |
|
$3.0500 | Buy Now |
DISTI #
WM15500-ND
|
DigiKey | FORM MICRO 2P EXT THRD ASSY BLK Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
532 In Stock |
|
$4.3146 / $5.1300 | Buy Now |
DISTI #
1212050023
|
Avnet Americas | mPm DIN Valve Connector Form C Micro 9.4mm External Thread 2 Position Plus Ground Terminal 250V AC/DC Black Nitrile Gasket UL94-V0 Rated Bulk Pack Mounted - Bulk (Alt: 1212050023) Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1212050023
|
Mouser Electronics | Circular DIN Connectors mPm FORM MICRO 2P EXT THRD BLK | 29 |
|
$4.3100 / $5.1300 | Buy Now |
DISTI #
MOL121205-0023
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL121205-0023 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
74063765
|
Verical | Valve Access Connector Polyamide Min Qty: 13 Package Multiple: 1 | Americas - 570 |
|
$4.6300 / $4.8300 | Buy Now |
DISTI #
31224758
|
Verical | Valve Access Connector Polyamide Min Qty: 17 Package Multiple: 1 | Americas - 210 |
|
$4.2716 / $4.8031 | Buy Now |
DISTI #
121205-0023
|
TTI | Circular DIN Connectors MPM DIN VALVE CONN FORM C Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 525 In Stock |
|
$4.3300 / $5.3900 | Buy Now |
DISTI #
1212050023-MOL
|
TME | 1212050023 | 570 |
|
Buy Now | |
DISTI #
000000000005788607
|
Sager | Circular DIN Connectors mPm FORM MICRO 2P EXT THRD BLK | 0 |
|
Buy Now |
Part Details for 1212050023
1212050023 CAD Models
1212050023 Part Data Attributes
|
1212050023
Molex
Buy Now
Datasheet
|
Compare Parts:
1212050023
Molex
FORM MICRO 2P EXT THRD ASSY BLK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |