Part Details for 1212050009 by Molex
Overview of 1212050009 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1212050009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM27031-ND
|
DigiKey | FORM MICRO 2P EXT THREAD ASSY BL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
373 In Stock |
|
$2.6125 / $5.3600 | Buy Now |
DISTI #
1212050009
|
Avnet Americas | mPm DIN Valve Connector Form C Micro 9.4mm External Thread 2 Position Plus Ground Terminal 250V AC/DC Black Nitrile Gasket - Bulk (Alt: 1212050009) Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
83644783
|
Verical | Valve Access Connector Polyamide Min Qty: 22 Package Multiple: 1 | Americas - 194 |
|
$2.8000 / $2.9300 | Buy Now |
DISTI #
C1S549810871939
|
Chip1Stop | Connector Circular | 194 |
|
$3.3300 / $3.5100 | Buy Now |
Part Details for 1212050009
1212050009 CAD Models
1212050009 Part Data Attributes
|
1212050009
Molex
Buy Now
Datasheet
|
Compare Parts:
1212050009
Molex
Circular DIN Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Additional Feature | IP65; IP67 | |
Body Breadth | 0.614 inch | |
Body Depth | 1.094 inch | |
Body Length | 1.338 inch | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
EMI Shielded | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Reference Standard | DIN | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |