Part Details for 1212010044 by Molex
Overview of 1212010044 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1212010044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6099
|
Newark | Din Valve Conn, 2P+Gnd, Brass, 250V Rohs Compliant: Yes |Molex 1212010044 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 266 |
|
$4.6500 / $6.5500 | Buy Now |
DISTI #
WM15323-ND
|
DigiKey | TYPE A 2P BLK V0 NBR GASKET Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
370 In Stock |
|
$2.7125 / $6.0600 | Buy Now |
DISTI #
1212010044
|
Avnet Americas | Conn DIN Valve Connector HDR 2 POS RA Bulk - Bulk (Alt: 1212010044) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1212010044
|
Mouser Electronics | Circular DIN Connectors mPm FORM A 2P V0 NBR GKT BLK RoHS: Compliant | 202 |
|
$3.1100 / $4.5100 | Buy Now |
DISTI #
MOL121201-0044
|
Heilind Electronics | TYPE A 2P BLK V0 NBR GASKET C28200W2RSNSA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
38612906
|
Verical | Valve Access Connector Polyamide Min Qty: 18 Package Multiple: 1 | Americas - 1100 |
|
$3.3600 / $3.5800 | Buy Now |
DISTI #
121201-0044
|
TTI | Circular DIN Connectors MPM DIN VALVE TYPEA 2P MOUNTED Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.0900 / $3.2200 | Buy Now |
DISTI #
1212010044-MOL
|
TME | Connector: valve connector | 1100 |
|
Buy Now | |
DISTI #
000000000005788588
|
Sager | Circular DIN Connectors mPm FORM A 2P V0 NBR GKT BLK | 0 |
|
Buy Now | |
DISTI #
1212010044
|
Avnet Abacus | Conn DIN Valve Connector HDR 2 POS RA Bulk (Alt: 1212010044) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |