Part Details for 1212010039 by Molex
Overview of 1212010039 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1212010039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212010039-ND
|
DigiKey | TYPE A 3P BLK UL SILICONE GASKET Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
164 In Stock |
|
$4.5107 / $7.7300 | Buy Now |
DISTI #
1212010039
|
Avnet Americas | C28300W0SSA - Bulk (Alt: 1212010039) Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1212010039
|
Mouser Electronics | Circular DIN Connectors C28300W0SSA RoHS: Compliant | 0 |
|
$5.4700 / $7.7100 | Order Now |
DISTI #
MOL121201-0039
|
Heilind Electronics | MPM DIN VALVE CONN TYPE A 3 POLE,TERM NO TAILS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10205027
|
TestEquity LLC | Molex 1212010039 mPm DIN Valve Connector, Form A-18mm, External Thread, 3 Pole Plus Ground Terminal, 250V AC/DC, Black, UL Silicone Gasket, UL94-V0 Rated, Unmounted, Single Pack | 0 |
|
$5.0400 | Buy Now |