-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1212-ST by Keystone Electronics Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
1212VS-22NMEB | Coilcraft Inc | General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745 | |
1212VS-22NMED | Coilcraft Inc | General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4855
|
Newark | Terminal, Male Disconnect, 0.187", Quick Connect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Im... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7141 |
|
$0.0710 / $0.0840 | Buy Now |
DISTI #
36-1212-ST-ND
|
DigiKey | CONN QC TAB 0.187 SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
129696 In Stock |
|
$0.0681 / $0.1900 | Buy Now |
DISTI #
534-1212-ST
|
Mouser Electronics | Terminals TERMINAL .187X.032 RoHS: Compliant | 11852 |
|
$0.0600 / $0.1600 | Buy Now |
DISTI #
E02:0323_03390366
|
Arrow Electronics | Quick Fit Terminal Brass M 12.95mm Matte Tin RoHS: Compliant Min Qty: 1451 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2407 | Europe - 3994 |
|
$0.0661 / $0.0689 | Buy Now |
|
Future Electronics | Brass Tin Plate 0.052 in Diameter Through Hole Quick-Fit Male Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk |
16601 Bulk |
|
$0.0663 / $0.0755 | Buy Now |
|
Bisco Industries | 25467 |
|
Buy Now | ||
DISTI #
KEY1212-ST
|
Heilind Electronics | TERMINAL/STURDI-MOUNT |
Americas - 6113 in Stock 37500 On Order |
|
$0.0664 | Buy Now |
DISTI #
84461815
|
Verical | Quick Fit Terminal Brass M 12.95mm Matte Tin RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2423 | Americas - 10000 |
|
$0.1036 / $0.1133 | Buy Now |
DISTI #
83718378
|
Verical | Quick Fit Terminal Brass M 12.95mm Matte Tin RoHS: Compliant Min Qty: 1451 Package Multiple: 1451 Date Code: 2407 | Americas - 2902 |
|
$0.0661 / $0.0689 | Buy Now |
|
Bristol Electronics | 267 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1212-ST
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1212-ST
Keystone Electronics Corp
TAB Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |