-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6286
|
Newark | Rf Conn, R/A Smp Plug, 50 Ohm, Tht Rohs Compliant: Yes |Amphenol Sv Microwave 1212-60062 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$77.1800 / $95.7700 | Buy Now |
DISTI #
86AK2344
|
Newark | Rf Conn, R/A Smp Plug, 50 Ohm, Tht, Connector Type:Smp Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave 1212-60062 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.9800 / $105.1700 | Buy Now |
DISTI #
1678-1212-60062-ND
|
DigiKey | SMP MALE PCB THRU-HOLE CONNECTOR Min Qty: 1 Lead time: 15 Weeks Container: Tray |
45 In Stock |
|
$72.7549 / $90.2800 | Buy Now |
DISTI #
ASV1212-60062
|
Heilind Electronics | SMP MALE PCB THRU-HOLE CONNECT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP Male PCB Thru-Hole Connector, R/A, FD RoHS: Compliant | 0 |
|
$64.4100 / $171.9000 | Buy Now |
DISTI #
ASV1212-60062
|
Interstate Connecting Components | SMP MALE PCB THRU-HOLE CONNECT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy