Part Details for 1211595 by Phoenix Contact
Overview of 1211595 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1211595
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1211595-ND
|
DigiKey | CORD IEC62196-3 TO 62196-2 6.56' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
6 In Stock |
|
$539.8750 / $555.3000 | Buy Now |
DISTI #
651-1211595
|
Mouser Electronics | EV Connectors CHARX T1HBI12-DC200-2,0M1 RoHS: Compliant | 68 |
|
$552.5700 / $555.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$565.7000 / $617.1300 | Buy Now | |
DISTI #
1211595
|
TTI | EV Connectors CHARX T1HBI12-DC200-2,0M1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 68 In Stock |
|
$542.3400 | Buy Now |
DISTI #
000000000006246352
|
Sager | Specialized Cables CHARX T1HBI12-DC200-2,0M1 Min Qty: 1 | 25 |
|
$550.0000 | Buy Now |
|
Master Electronics | 0 |
|
$565.7000 / $617.1300 | Buy Now | |
|
Neutron USA | Vehicle charging inlet, Locking actuator: 4pos, 12VDC, 200 A / 1000 V (DC), CHARX T1HBI12-DC200-2,0M1 | 50 |
|
$1,651.1500 | Buy Now |
Part Details for 1211595
1211595 CAD Models
1211595 Part Data Attributes:
|
1211595
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1211595
Phoenix Contact
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |