Part Details for 12110541 by Aptiv PLC
Results Overview of 12110541 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12110541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12110541
|
Mouser Electronics | Automotive Connectors 6P FM BLACK CONN MP 280 SERIES 30AMPS RoHS: Compliant | 473 |
|
$0.8410 / $2.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5000 / $0.5960 | Buy Now |
DISTI #
12110541
|
TTI | Automotive Connectors 6P FM BLACK CONN MP 280 SERIES 30AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 500 In Stock |
|
Buy Now | |
DISTI #
12110541-B
|
TTI | Automotive Connectors CONN M/P 280 6W FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
Buy Now |