Part Details for 12110244 by Aptiv PLC
Overview of 12110244 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 12110244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12110244
|
Mouser Electronics | Automotive Connectors 24P FEMALE PINK MP 100 SERIES 5AMPS RoHS: Compliant | 734 |
|
$2.1500 / $3.8400 | Buy Now |
DISTI #
VDP:6627_25465087
|
Arrow Electronics | Conn Housing RCP 24 POS Crimp ST Cable Mount Red RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks | Americas - 10800 |
|
$0.4400 / $0.6530 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 24 CONTACT(S), FEMALE, CRIMP TERMINAL | 18 |
|
$0.6825 / $1.3650 | Buy Now |
DISTI #
12110244-B
|
TTI | Automotive Connectors CON MP 100 24W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 450 In Stock |
|
$1.3400 | Buy Now |
DISTI #
12110244
|
TTI | Automotive Connectors 24P FEMALE PINK MP 100 SERIES 5AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Each |
Americas - 1200 In Stock |
|
$0.6720 | Buy Now |
Part Details for 12110244
12110244 CAD Models
12110244 Part Data Attributes:
|
12110244
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12110244
Aptiv PLC
Combination Line Connector, 24 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 12146448; 12146447 | |
Body Breadth | 0.953 inch | |
Body Depth | 1.102 inch | |
Body Length | 1.61 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |