Part Details for 12110236 by Aptiv PLC
Overview of 12110236 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12110236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12110236-R
|
Mouser Electronics | Automotive Connectors TERM M/P 150 FEM RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
DISTI #
12110236-L
|
TTI | Automotive Connectors FM TIN 150 SERIES CBL RN 1.00-.50MM2 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 400 In Stock |
|
$1.1100 | Buy Now |
DISTI #
12110236
|
TTI | Automotive Connectors TERM M/P 150 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.5550 | Buy Now |
DISTI #
12110236-MR
|
TTI | Automotive Connectors TERM M/P 150 F SN PLTD UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
12110236
|
Avnet Abacus | Contact F Crimp ST Cable Mount (Alt: 12110236) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12110236
12110236 CAD Models
12110236 Part Data Attributes:
|
12110236
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12110236
Aptiv PLC
Push-On Terminal, 1mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | compliant | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 |