Part Details for 1211-66137-TD by Amphenol SV Microwave
Overview of 1211-66137-TD by Amphenol SV Microwave
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for 1211-66137-TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7629
|
Newark | Smp Male Pcb Edge Launch Connector, Fd, Tin Dipped/Individual - Tray (Pack Fill Qty: 100) |Amphenol Sv Microwave 1211-66137-TD Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.7000 / $39.9000 | Buy Now |
DISTI #
1211-66137-TD-ND
|
DigiKey | CONN SMP PLUG STR 50OHM EDGEMNT Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
81 In Stock |
|
$82.2056 / $102.0100 | Buy Now |
DISTI #
1211-66137-TD
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 1211-66137-TD
1211-66137-TD CAD Models
1211-66137-TD Part Data Attributes:
|
1211-66137-TD
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
1211-66137-TD
Amphenol SV Microwave
RF SMP Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.2 inch | |
Body Length | 0.171 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |