-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMP Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ1583
|
Newark | Rf Coax Conn, Smp Plug, 50 Ohm, Pcb, Connector Type:Smp Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: No |Amphenol Sv Microwave 1211-60211 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$12.2100 | Buy Now |
DISTI #
1678-1211-60211-ND
|
DigiKey | SMP MALE PCB EDGE LAUNCH CONNECT Min Qty: 1 Lead time: 15 Weeks Container: Strip |
31 In Stock |
|
$39.5110 / $70.1700 | Buy Now |
DISTI #
ASV1211-60211
|
Heilind Electronics | SMP MALE CONN,EDGE PCB MT PRE-TINNED,FULL DETENT | Americas - 0 in Stock |
|
$36.0720 / $52.3317 | Buy Now |
|
Onlinecomponents.com | SMP Male PCB Edge Launch Connector (Pre-Tinned) - FD | 0 |
|
$42.1400 / $86.0000 | Buy Now |
DISTI #
ASV1211-60211
|
Interstate Connecting Components | SMP MALE CONN,EDGE PCB MT PRE-TINNED,FULL DETENT | 0 |
|
$36.0720 / $52.3317 | Buy Now |
DISTI #
1211-60211
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 50 | 0 |
|
$34.0700 / $44.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy