Part Details for 1211-40172 by Amphenol Corporation
Results Overview of 1211-40172 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1211-40172 Information
1211-40172 by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-401-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 72 Positions | |
86840-172HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 72 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 5.84 mm (0.23in) Tail. | |
51940-172LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 24S 6P Vertical Receptacle. |
Price & Stock for 1211-40172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1211-40172
|
Avnet Americas | - Trays (Alt: 1211-40172) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$101.1516 / $124.3291 | Buy Now |
DISTI #
523-121140172
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMPM ST PCB-PLG T/H TIN FD | 0 |
|
$116.7600 / $154.0300 | Order Now |
DISTI #
1211-40172
|
TTI | RF Connectors / Coaxial Connectors SMPM ST PCB-PLG T/H TIN FD Min Qty: 25 Package Multiple: 25 Container: Tray | Americas - 0 |
|
$98.1900 / $114.4300 | Buy Now |
DISTI #
1211-40172
|
Avnet Abacus | (Alt: 1211-40172) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |