-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMP Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-089LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 24S Vertical Receptacle. | |
MSS5121-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ1581
|
Newark | Rf Coax Conn, Smp Plug, R/A, 50 Ohm, Pcb, Connector Type:Smp Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Surface Mount Horizontal, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: No |Amphenol Sv Microwave 1211-40089 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$48.7700 / $56.9700 | Buy Now |
DISTI #
1678-1211-40089-ND
|
DigiKey | SMP MALE PCB SURFACE MOUNT CONNE Min Qty: 1 Lead time: 15 Weeks Container: Tray |
33 In Stock |
|
$44.7768 / $72.8600 | Buy Now |
DISTI #
ASV1211-40089
|
Heilind Electronics | SMP MALE CONN,SMT PCB MT PRE-TINNED,R/A,FULL DETENT | Americas - 0 in Stock |
|
$42.5952 / $54.0877 | Buy Now |
|
Onlinecomponents.com | SMP Male PCB Surface Mount Connector (Pre-Tinned) - R/A - FD | 0 |
|
$43.5600 / $88.9000 | Buy Now |
DISTI #
ASV1211-40089
|
Interstate Connecting Components | SMP MALE CONN,SMT PCB MT PRE-TINNED,R/A,FULL DETENT | 0 |
|
$42.5952 / $54.0877 | Buy Now |
DISTI #
1211-40089
|
PEI Genesis | SMP M PCB SM CO PreTin R/A FD Min Qty: 1 | 50 |
|
$42.1000 / $45.2200 | Buy Now |
DISTI #
1211-40089
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 50 | 0 |
|
$40.2300 / $46.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy