Part Details for 1211-40080 by Amphenol Corporation
Overview of 1211-40080 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADW54008-0REEL7 | Analog Devices | 1.8-5.5V or+/-2.5V, 3 Ohm 4/8 | |
ADW54008-0REEL | Analog Devices | 1.8-5.5V or+/-2.5V, 3 Ohm 4/8 | |
MSS5121-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 1211-40080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AJ1578
|
Avnet Americas | Connector SMP Smooth Bore Male 0GHz to 25GHz 50Ohm Solder Straight Through Hole Gold - Bulk (Alt: 01AJ1578) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 82 Partner Stock |
|
$50.3500 / $61.3200 | Buy Now |
DISTI #
1211-40080
|
Avnet Americas | Connector SMP Smooth Bore Male 0GHz to 25GHz 50Ohm Solder Straight Through Hole Gold - Trays (Alt: 1211-40080) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$46.1914 | Buy Now |
DISTI #
523-1211-40080
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP M PCB TH Conn Pre-Tinned, R/A, SB RoHS: Not Compliant | 0 |
|
$51.3900 / $60.3300 | Order Now |
DISTI #
1211-40080
|
TTI | RF Connectors / Coaxial Connectors SMP M PCB TH Conn Pre-Tinned, R/A, SB RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$51.0900 / $52.1100 | Buy Now |
DISTI #
1211-40080
|
Avnet Abacus | Connector SMP Smooth Bore Male 0GHz to 25GHz 50Ohm Solder Straight Through Hole Gold (Alt: 1211-40080) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |