-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y8666
|
Newark | Cap, Mlcc, X7R, 47Uf, 10V, 1210, Capacitance:47Μf, Voltage(Dc):10V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm, Product Width:2.5Mm Rohs Compliant: Yes |Kyocera Avx 1210ZC476KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2813 |
|
$1.0100 / $1.8000 | Buy Now |
DISTI #
81AK0848
|
Newark | Capacitor, 47Uf, X7R, 10V, 1210 Rohs Compliant: Yes |Kyocera Avx 1210ZC476KAT2A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7860 / $0.9830 | Buy Now |
DISTI #
478-KGM32LR71A476KUCT-ND
|
DigiKey | CAP CER 47UF 10V X7R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6920 In Stock |
|
$0.5969 / $2.0400 | Buy Now |
DISTI #
96Y8666
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 10 V, ? 10%, X7R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y8666) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 2366 Partner Stock |
|
$1.0100 / $1.8000 | Buy Now |
DISTI #
KGM32LR71A476KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 10 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32LR71A476KU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
RFQ | |
DISTI #
1210ZC476KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 10 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 1210ZC476KAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM32LR71A476KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 10 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32LR71A476KU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8775 | Buy Now |
DISTI #
581-1210ZC476KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32LR71A476KU NEW GLOBAL PN 10V 47uF X A 581-KGM32LR71A476KU RoHS: Compliant | 40012 |
|
$0.7700 / $1.9700 | Buy Now |
|
Future Electronics | 1210 47 uF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 7000Reel |
|
$0.7550 / $0.8150 | Buy Now |
|
Future Electronics | 1210 47 uF 10 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 2000Reel |
|
$0.7700 / $0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1210ZC476KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210ZC476KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 1210ZC476KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210ZC476KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-010/476KX1210WFF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Tecate Group | 1210ZC476KAT2A vs CMC-010/476KX1210WFF |
1210ZC476KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, | Kyocera AVX Components | 1210ZC476KAT2A vs 1210ZC476KAT4A |
1210ZC476KA74A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, | Kyocera AVX Components | 1210ZC476KAT2A vs 1210ZC476KA74A |
1210ZC476KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1210ZC476KAT2A vs 1210ZC476KAZ4A |
1210ZC476KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1210ZC476KAT2A vs 1210ZC476KAZ2A |
CMC-010/476KX1210TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Tecate Group | 1210ZC476KAT2A vs CMC-010/476KX1210TF |
KGM32LR71A476KU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210ZC476KAT2A vs KGM32LR71A476KU |
CMC-010/476KX1210TFF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Tecate Group | 1210ZC476KAT2A vs CMC-010/476KX1210TFF |
CMC-010/476KX1210T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Tecate Group | 1210ZC476KAT2A vs CMC-010/476KX1210T13F |
1210ZC476KA79A | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | Kyocera AVX Components | 1210ZC476KAT2A vs 1210ZC476KA79A |