Part Details for 1210YG106ZAT4A by Kyocera AVX Components
Overview of 1210YG106ZAT4A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210YG106ZAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C2772
|
Newark | Capacitor, ceramic,10Uf,16Vdc,20-% Tol,80+% Tol, y5V-Tc Code,-82,22%-Tc Rohs Compliant: Yes |Kyocera Avx 1210YG106ZAT4A RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4080 / $0.4170 | Buy Now |
DISTI #
581-1210YG106ZAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32KV51C106ZL NEW GLOBAL PN 16V 10uF Y A 581-KGM32KV51C106ZL RoHS: Compliant | 6874 |
|
$0.7570 / $2.0700 | Buy Now |
|
Future Electronics | 1210 10 uF 16 V -20/+80% Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1952 | Buy Now |
|
Bristol Electronics | 580 |
|
RFQ |
Part Details for 1210YG106ZAT4A
1210YG106ZAT4A CAD Models
1210YG106ZAT4A Part Data Attributes
|
1210YG106ZAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210YG106ZAT4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210YG106ZAT4A
This table gives cross-reference parts and alternative options found for 1210YG106ZAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210YG106ZAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210YG106ZAT2A | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, +80-20%, Y5V, 1210 (3225 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel | Kyocera AVX Components | 1210YG106ZAT4A vs 1210YG106ZAT2A |