-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.56uF, 16V, ±5%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-11407-1-ND
|
DigiKey | CAP CER 0.56UF 16V X7R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6702 In Stock |
|
$0.1358 / $0.4700 | Buy Now |
DISTI #
1210YC564JAT2A
|
Avnet Americas | Cap Ceramic 0.56uF 16V X7R 5% SMD 1210 125?C Plastic T/R - Tape and Reel (Alt: 1210YC564JAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1242 | Buy Now |
DISTI #
581-1210YC564JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .56uF X7R 1210 5 % Tol RoHS: Compliant | 5197 |
|
$0.1350 / $0.4700 | Buy Now |
|
Future Electronics | 1210 560 nF 16 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 4000Reel |
|
$0.1260 / $0.1330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1210YC564JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1210YC564JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.56uF, 16V, ±5%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 1210YC564JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210YC564JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD10YC564JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210YC564JAT2A vs LD10YC564JAB9A |
MG32B564J160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1210YC564JAT2A vs MG32B564J160CG |
SCM32B564JONF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1210, | Surge Components Inc | 1210YC564JAT2A vs SCM32B564JONF |
SCM32B564JONJ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1210, | Surge Components Inc | 1210YC564JAT2A vs SCM32B564JONJ |
1210B564J160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1210YC564JAT2A vs 1210B564J160CT |
MC10JTB160564 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1210, | Viking Tech Corp | 1210YC564JAT2A vs MC10JTB160564 |
1210YC564JA74A | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1210, | Kyocera AVX Components | 1210YC564JAT2A vs 1210YC564JA74A |
SCM32B564JONK | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1210, | Surge Components Inc | 1210YC564JAT2A vs SCM32B564JONK |
CL32B564JONS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.56uF, 1210, | Samsung Electro-Mechanics | 1210YC564JAT2A vs CL32B564JONS |
MT32B564J160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1210, CHIP | Walsin Technology Corporation | 1210YC564JAT2A vs MT32B564J160CT |