Part Details for 1210Y6300102KAT by Syfer Technology
Overview of 1210Y6300102KAT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210Y6300102KAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1210Y6300102KAT-ND
|
DigiKey | CAP CER 1000PF 630V C0G/NP0 1210 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0235 | Buy Now |
Part Details for 1210Y6300102KAT
1210Y6300102KAT CAD Models
1210Y6300102KAT Part Data Attributes
|
1210Y6300102KAT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1210Y6300102KAT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210Y6300102KAT
This table gives cross-reference parts and alternative options found for 1210Y6300102KAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y6300102KAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
631S41N102KF6U | CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.001uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1210Y6300102KAT vs 631S41N102KF6U |
1210J6300102KAB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210Y6300102KAT vs 1210J6300102KAB |
1210J6300102KAT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210Y6300102KAT vs 1210J6300102KAT |
631S41N102KF4R | CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.001uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1210Y6300102KAT vs 631S41N102KF4R |
1210N102K631LG | CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.001uF, SURFACE MOUNT, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | 1210Y6300102KAT vs 1210N102K631LG |
1210J6300102KAR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210Y6300102KAT vs 1210J6300102KAR |
1210Y6300102KAR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210Y6300102KAT vs 1210Y6300102KAR |
1210Y6300102KAR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210Y6300102KAT vs 1210Y6300102KAR |
631S41N102KF4T | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1210Y6300102KAT vs 631S41N102KF4T |
1812N102K631LG | CAPACITOR, CERAMIC, MULTILAYER, 630V, C0G, 0.001uF, SURFACE MOUNT, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | 1210Y6300102KAT vs 1812N102K631LG |