Part Details for 1210Y1K00122MET by Syfer Technology
Overview of 1210Y1K00122MET by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210Y1K00122MET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1210Y1K00122MET-ND
|
DigiKey | CAP CER 1200PF 1KV X7R 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5287 | Buy Now |
Part Details for 1210Y1K00122MET
1210Y1K00122MET CAD Models
1210Y1K00122MET Part Data Attributes
|
1210Y1K00122MET
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1210Y1K00122MET
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210Y1K00122MET
This table gives cross-reference parts and alternative options found for 1210Y1K00122MET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y1K00122MET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102S41W122MF6 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1210Y1K00122MET vs 102S41W122MF6 |
102S41W122MV6E-RC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1210, | Johanson Dielectrics Inc | 1210Y1K00122MET vs 102S41W122MV6E-RC |
102S41W122MT6E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | 1210Y1K00122MET vs 102S41W122MT6E |
1210H1K00122MXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y1K00122MET vs 1210H1K00122MXB |
102S41W122MV6U-RC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1210, | Johanson Dielectrics Inc | 1210Y1K00122MET vs 102S41W122MV6U-RC |
102S41W122MV4T-RC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1210, | Johanson Dielectrics Inc | 1210Y1K00122MET vs 102S41W122MV4T-RC |
1210Y1K00122MXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y1K00122MET vs 1210Y1K00122MXR |
1210A1K00122MXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y1K00122MET vs 1210A1K00122MXR |
1210H1K00122MXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y1K00122MET vs 1210H1K00122MXT |
1210F1K00122MXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y1K00122MET vs 1210F1K00122MXB |