Part Details for 1210Y1000562JCT by Syfer Technology
Overview of 1210Y1000562JCT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210Y1000562JCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1210Y1000562JCT-ND
|
DigiKey | CAP CER 5600PF 100V C0G/NP0 1210 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3552 | Buy Now |
Part Details for 1210Y1000562JCT
1210Y1000562JCT CAD Models
1210Y1000562JCT Part Data Attributes
|
1210Y1000562JCT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1210Y1000562JCT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210Y1000562JCT
This table gives cross-reference parts and alternative options found for 1210Y1000562JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y1000562JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210H1000562JCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y1000562JCT vs 1210H1000562JCB |
1210F1000562JCTS02A5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1210, | Knowles Capacitors | 1210Y1000562JCT vs 1210F1000562JCTS02A5 |
1210J1000562JCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1210, | Knowles Capacitors | 1210Y1000562JCT vs 1210J1000562JCC |
1210H1000562JCBS02A5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1210, | Knowles Capacitors | 1210Y1000562JCT vs 1210H1000562JCBS02A5 |
1210A1000562JCBS02A5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1210, | Knowles Capacitors | 1210Y1000562JCT vs 1210A1000562JCBS02A5 |
1210A1000562JCTS02A | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1210, | Knowles Capacitors | 1210Y1000562JCT vs 1210A1000562JCTS02A |
1210H1000562JCBS02A | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1210, | Knowles Capacitors | 1210Y1000562JCT vs 1210H1000562JCBS02A |
1210J1000562JCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y1000562JCT vs 1210J1000562JCB |
1210F1000562JCRS02A5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1210, | Knowles Capacitors | 1210Y1000562JCT vs 1210F1000562JCRS02A5 |
1210A1000562JCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y1000562JCT vs 1210A1000562JCB |