There are no models available for this part yet.
Overview of 1210Y1000124KDT by Syfer Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1210Y1000124KDT by Syfer Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1210Y1000124KDT-ND
|
DigiKey | CAP CER 0.12UF 100V X7R 1210 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9182 | Buy Now |
CAD Models for 1210Y1000124KDT by Syfer Technology
Part Data Attributes for 1210Y1000124KDT by Syfer Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SYFER TECHNOLOGY LTD
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.12 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
IECQ-CECC
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 1210Y1000124KDT
This table gives cross-reference parts and alternative options found for 1210Y1000124KDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y1000124KDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210Y124K1RAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP | KEMET Corporation | 1210Y1000124KDT vs C1210Y124K1RAL |
1210Y1000124KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | 1210Y1000124KDT vs 1210Y1000124KDR |
C1210Y124K1RAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | 1210Y1000124KDT vs C1210Y124K1RAC |
C1210X124K101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | 1210Y1000124KDT vs C1210X124K101PB |
1210J1000124KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210Y1000124KDT vs 1210J1000124KDT |
1210Y1000124KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210Y1000124KDT vs 1210Y1000124KDR |
101S41X124KSE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | EXXELIA Group | 1210Y1000124KDT vs 101S41X124KSE |
C1210Y124K1RACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | 1210Y1000124KDT vs C1210Y124K1RACTU |
1210A1000124KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y1000124KDT vs 1210A1000124KDT |
1210H1000124KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y1000124KDT vs 1210H1000124KDR |