Part Details for 1210Y0630822KER by Syfer Technology
Overview of 1210Y0630822KER by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210Y0630822KER
1210Y0630822KER CAD Models
1210Y0630822KER Part Data Attributes
|
1210Y0630822KER
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1210Y0630822KER
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210Y0630822KER
This table gives cross-reference parts and alternative options found for 1210Y0630822KER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y0630822KER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1210H0630822KXTS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1210, | 1210Y0630822KER vs 1210H0630822KXTS02A |
1210H0630822KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1210, CHIP | 1210Y0630822KER vs 1210H0630822KXR |
1210H0630822KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1210, CHIP | 1210Y0630822KER vs 1210H0630822KXT |
1210F0630822KXQS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1210, | 1210Y0630822KER vs 1210F0630822KXQS02A |
1210J0630822KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1210, CHIP | 1210Y0630822KER vs 1210J0630822KXB |
1210F0630822KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 1210, CHIP | 1210Y0630822KER vs 1210F0630822KXB |
1210A0630822KXBS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1210, | 1210Y0630822KER vs 1210A0630822KXBS02A |
1210A0630822KXRS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1210, | 1210Y0630822KER vs 1210A0630822KXRS02A5 |
1210A0630822KXTS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 1210, | 1210Y0630822KER vs 1210A0630822KXTS02A |
1210Y0630822KXT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, X7R, -/+15ppm/Cel TC, 0.0082uF, 1210 | 1210Y0630822KER vs 1210Y0630822KXT |