Part Details for 1210Y0630332FFT by Syfer Technology
Overview of 1210Y0630332FFT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210Y0630332FFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1210Y0630332FFT-ND
|
DigiKey | CAP CER 3300PF 63V C0G/NP0 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1234 | Buy Now |
Part Details for 1210Y0630332FFT
1210Y0630332FFT CAD Models
1210Y0630332FFT Part Data Attributes
|
1210Y0630332FFT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1210Y0630332FFT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210Y0630332FFT
This table gives cross-reference parts and alternative options found for 1210Y0630332FFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y0630332FFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1210Y0630332FFR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 1210Y0630332FFT vs 1210Y0630332FFR |
1210J0630332FFR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 1210Y0630332FFT vs 1210J0630332FFR |
1210J0630332FFT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 1210Y0630332FFT vs 1210J0630332FFT |
1210Y0630332FFT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 1210Y0630332FFT vs 1210Y0630332FFT |
1210J0630332FFR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 1210Y0630332FFT vs 1210J0630332FFR |
1210J0630332FFT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 1210Y0630332FFT vs 1210J0630332FFT |
1210F0630332FFT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 1210Y0630332FFT vs 1210F0630332FFT |
1210A0630332FFR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1210, CHIP | 1210Y0630332FFT vs 1210A0630332FFR |
1210H0630332FFT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1210, CHIP | 1210Y0630332FFT vs 1210H0630332FFT |
1210Y0630332FFR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 1210Y0630332FFT vs 1210Y0630332FFR |