Part Details for 1210Y0500124KDT by Syfer Technology
Overview of 1210Y0500124KDT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210Y0500124KDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1210Y0500124KDT-ND
|
DigiKey | CAP CER 0.12UF 50V X7R 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9311 | Buy Now |
Part Details for 1210Y0500124KDT
1210Y0500124KDT CAD Models
1210Y0500124KDT Part Data Attributes
|
1210Y0500124KDT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1210Y0500124KDT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210Y0500124KDT
This table gives cross-reference parts and alternative options found for 1210Y0500124KDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y0500124KDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X124K50CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP | Passive Plus Inc | 1210Y0500124KDT vs C1210X124K50CT |
C1210X124K50CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP | Passive Plus Inc | 1210Y0500124KDT vs C1210X124K50CB |
GXM32NR71H124KA02K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | 1210Y0500124KDT vs GXM32NR71H124KA02K |
1210F0500124KXTA54 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0500124KDT vs 1210F0500124KXTA54 |
1210B124K500NX020T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0500124KDT vs 1210B124K500NX020T |
1210J0500124KXBA54 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0500124KDT vs 1210J0500124KXBA54 |
CTMCC1210KTB500124 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.12uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Central Technologies | 1210Y0500124KDT vs CTMCC1210KTB500124 |
500T41W124KV4 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | 1210Y0500124KDT vs 500T41W124KV4 |
GMC32X7R124K50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 1210Y0500124KDT vs GMC32X7R124K50NTTLF |
C1210Y124K5RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP | KEMET Corporation | 1210Y0500124KDT vs C1210Y124K5RALAUTO |