Part Details for 1210Y0160153JCR by Syfer Technology
Overview of 1210Y0160153JCR by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210Y0160153JCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1210Y0160153JCR-ND
|
DigiKey | CAP CER 0.015UF 16V C0G/NP0 1210 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for 1210Y0160153JCR
1210Y0160153JCR CAD Models
1210Y0160153JCR Part Data Attributes
|
1210Y0160153JCR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1210Y0160153JCR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 16V, C0G, -/+30ppm/Cel TC, 0.015uF, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210Y0160153JCR
This table gives cross-reference parts and alternative options found for 1210Y0160153JCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210Y0160153JCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210H0160153JCBS02A5 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1210, | Knowles Capacitors | 1210Y0160153JCR vs 1210H0160153JCBS02A5 |
1210J0160153JCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0160153JCR vs 1210J0160153JCT |
1210J0160153JCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0160153JCR vs 1210J0160153JCR |
1210Y0160153JCR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0160153JCR vs 1210Y0160153JCR |
1210A0160153JCTS02A5 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1210, | Knowles Capacitors | 1210Y0160153JCR vs 1210A0160153JCTS02A5 |
1210H0160153JCB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210Y0160153JCR vs 1210H0160153JCB |
1210F0160153JCQS02A5 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1210, | Knowles Capacitors | 1210Y0160153JCR vs 1210F0160153JCQS02A5 |
1210H0160153JCRS02A5 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1210, | Knowles Capacitors | 1210Y0160153JCR vs 1210H0160153JCRS02A5 |
1210H0160153JCTS02A5 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1210, | Knowles Capacitors | 1210Y0160153JCR vs 1210H0160153JCTS02A5 |
1210F0160153JCQS02A | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1210, | Knowles Capacitors | 1210Y0160153JCR vs 1210F0160153JCQS02A |