Part Details for 1210X476M6R3CT by Walsin Technology Corporation
Overview of 1210X476M6R3CT by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210X476M6R3CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1210X476M6R3CTTR-ND
|
DigiKey | CAP CER 47UF 6.3V X5R 1210 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1563 | Buy Now |
DISTI #
791-1210X476M6R3CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 MLCC X5R 47 uF, +/- 20% 6.3 V T&R GP RoHS: Compliant | 0 |
|
$0.1190 / $0.5200 | Order Now |
|
Future Electronics | 47 µF ±20% 6.3V X5R 1210 (3225 Metric) Surface Mount Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1530 / $0.1690 | Buy Now |
DISTI #
1210X476M6R3CT
|
TME | Capacitor: ceramic, MLCC, 47uF, 6.3V, X5R, ±20%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.1420 | RFQ |
|
CHIPMALL.COM LIMITED | MLCC 47UF 6.3V X5R 1210 | 745 |
|
$0.1156 | Buy Now |
Part Details for 1210X476M6R3CT
1210X476M6R3CT CAD Models
1210X476M6R3CT Part Data Attributes
|
1210X476M6R3CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1210X476M6R3CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210X476M6R3CT
This table gives cross-reference parts and alternative options found for 1210X476M6R3CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210X476M6R3CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE1210-476-M006XCS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | RCD Components Inc | 1210X476M6R3CT vs CE1210-476-M006XCS |
JMK325BJ476MM | CAP,CERAMIC,47UF,6.3VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,1210 CASE | TAIYO YUDEN | 1210X476M6R3CT vs JMK325BJ476MM |
CE1210A-476-M006XB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | RCD Components Inc | 1210X476M6R3CT vs CE1210A-476-M006XB |
CL32A476MQJGNNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | Samsung Electro-Mechanics | 1210X476M6R3CT vs CL32A476MQJGNNE |
1210X5R476M6.3V | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | Synton-Tech Corp | 1210X476M6R3CT vs 1210X5R476M6.3V |
C1210C476M9PALTM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | KEMET Corporation | 1210X476M6R3CT vs C1210C476M9PALTM |
C1210B476M007R | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | Holy Stone Enterprise Co Ltd | 1210X476M6R3CT vs C1210B476M007R |
JMK325BJ476MM-P | Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | 1210X476M6R3CT vs JMK325BJ476MM-P |
CL32A476MQJSNNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | Samsung Electro-Mechanics | 1210X476M6R3CT vs CL32A476MQJSNNB |
CC1210MKX5R5BB476 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | 1210X476M6R3CT vs CC1210MKX5R5BB476 |