Part Details for 1210W2D100JT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1210W2D100JT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210W2D100JT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-1210W2D100JT5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 1210 1/2W 0.5% T/R-5000 RoHS: Compliant | 0 |
|
$0.0260 / $0.0330 | Order Now |
Part Details for 1210W2D100JT5E
1210W2D100JT5E CAD Models
1210W2D100JT5E Part Data Attributes
|
1210W2D100JT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1210W2D100JT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for 1210W2D100JT5E
This table gives cross-reference parts and alternative options found for 1210W2D100JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210W2D100JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG73S2ELBK10R0D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,10 OHMS,200WV,.5% +/-TOL,-200,200PPM TC,1210 CASE | 1210W2D100JT5E vs SG73S2ELBK10R0D |
SG73S2ELTD10R0D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | 1210W2D100JT5E vs SG73S2ELTD10R0D |
AA1210DR-1310RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1210, | 1210W2D100JT5E vs AA1210DR-1310RL |
SG73P2ELTD10R0D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | 1210W2D100JT5E vs SG73P2ELTD10R0D |
RC1210DR-1310RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1210, CHIP | 1210W2D100JT5E vs RC1210DR-1310RP |
SG73S2ETTED10R0D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 1210W2D100JT5E vs SG73S2ETTED10R0D |
RPC1210DT10R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | 1210W2D100JT5E vs RPC1210DT10R0 |
SG73P2ELBK10R0D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1210, | 1210W2D100JT5E vs SG73P2ELBK10R0D |
RC1210DR-1310RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | 1210W2D100JT5E vs RC1210DR-1310RL |
SG73S2ELBK10R0D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 1210, | 1210W2D100JT5E vs SG73S2ELBK10R0D |