Part Details for 1210N103G500CT by Walsin Technology Corporation
Overview of 1210N103G500CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210N103G500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1210N103G500CTTR-ND
|
DigiKey | CAP CER 10000PF 50V C0G/NP0 1210 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1459 | Buy Now |
DISTI #
791-1210N103G500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.010uF, +-2%, 50V RoHS: Compliant | 0 |
|
$0.1490 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.1032 | Buy Now |
DISTI #
1210N103G500CT
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, C0G (NP0), ±2%, SMD, 1210 Min Qty: 3000 | 0 |
|
$0.1610 | RFQ |
Part Details for 1210N103G500CT
1210N103G500CT CAD Models
1210N103G500CT Part Data Attributes:
|
1210N103G500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1210N103G500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210N103G500CT
This table gives cross-reference parts and alternative options found for 1210N103G500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210N103G500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222286274103 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP | YAGEO Corporation | 1210N103G500CT vs 222286274103 |
1210N103G500LG | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.01uF, SURFACE MOUNT, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | 1210N103G500CT vs 1210N103G500LG |
SH32N103G500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 1210N103G500CT vs SH32N103G500CG |
1210CG103G9BF00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210, CHIP, LEAD FREE | YAGEO Corporation | 1210N103G500CT vs 1210CG103G9BF00 |