Part Details for 1210MR22M by Abracon Corporation
Overview of 1210MR22M by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210MR22M
1210MR22M CAD Models
1210MR22M Part Data Attributes
|
1210MR22M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
1210MR22M
Abracon Corporation
General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 350 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |
Alternate Parts for 1210MR22M
This table gives cross-reference parts and alternative options found for 1210MR22M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210MR22M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812MR22M-T | General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD | Abracon Corporation | 1210MR22M vs 1812MR22M-T |
IWW224M1210P13 | General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD | PACCOM | 1210MR22M vs IWW224M1210P13 |
IWW224M1812P13 | General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD | PACCOM | 1210MR22M vs IWW224M1812P13 |
IWW224M1812P | General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD | PACCOM | 1210MR22M vs IWW224M1812P |
IWW224M1210B13 | General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD | PACCOM | 1210MR22M vs IWW224M1210B13 |
1210MR22M-T | General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD | Abracon Corporation | 1210MR22M vs 1210MR22M-T |
1812MR22M | General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD | Abracon Corporation | 1210MR22M vs 1812MR22M |
IWW224M1812B | General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD | PACCOM | 1210MR22M vs IWW224M1812B |
IWW224M1812B10 | General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD | PACCOM | 1210MR22M vs IWW224M1812B10 |
IWW224M1812P10 | General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD | PACCOM | 1210MR22M vs IWW224M1812P10 |