-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1210, HALOGEN FREE & ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F3374CT-ND
|
DigiKey | PTC RESET FUSE 6V 1.5A 1210 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8347 In Stock |
|
$0.1988 / $0.5400 | Buy Now |
DISTI #
576-1210L150THWR
|
Mouser Electronics | Resettable Fuses - PPTC PTC 6V 1210 1.5A POLYFUSE SMD THIN RoHS: Compliant | 3695 |
|
$0.2280 / $0.4700 | Buy Now |
DISTI #
V72:2272_06415825
|
Arrow Electronics | PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1210 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2125 Container: Cut Strips | Americas - 659 |
|
$0.2036 / $0.2530 | Buy Now |
|
Future Electronics | 1210L Series 1210 6 V 1.5 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1960 / $0.2100 | Buy Now |
DISTI #
59680860
|
Verical | PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 0.3s 0.04Ohm SMD Solder Pad 1210 T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2125 | Americas - 659 |
|
$0.2036 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2935 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | 2348 |
|
$0.1950 / $0.7500 | Buy Now | |
DISTI #
1210L150THWR
|
TTI | Resettable Fuses - PPTC PTC 6V 1210 1.5A POLYFUSE SMD THIN RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1940 / $0.2060 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 14 |
|
RFQ | |
|
LCSC | 6V 1.5A 100A 3A 1210 Resettable Fuses ROHS | 1 |
|
$0.0829 / $0.1493 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1210L150THWR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1210L150THWR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1210, HALOGEN FREE & ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1210, HALOGEN FREE & ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.11 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.07 mm | |
Package Length | 3.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 6 V |
This table gives cross-reference parts and alternative options found for 1210L150THWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210L150THWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-SM150 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | Bourns Inc | 1210L150THWR vs MF-SM150 |
MF-SM150/33-AP | PTC Resettable Fuse, Surface Mount | Bourns Inc | 1210L150THWR vs MF-SM150/33-AP |
MF-SM150-AP | PTC Resettable Fuse, Surface Mount | Bourns Inc | 1210L150THWR vs MF-SM150-AP |
2920L150 | PTC Resettable Fuse, Surface Mount, LEAD FREE | Littelfuse Inc | 1210L150THWR vs 2920L150 |
MF-MSMD150 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | Bourns Inc | 1210L150THWR vs MF-MSMD150 |
SMD150F-2 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | TE Connectivity | 1210L150THWR vs SMD150F-2 |
SMD1812P150TS/24 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.07ohm, SURFACE MOUNT, CHIP, 1812 | Littelfuse Inc | 1210L150THWR vs SMD1812P150TS/24 |
MF-MSMD150/12-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP | Bourns Inc | 1210L150THWR vs MF-MSMD150/12-2 |
2920L150DRHF | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP, 2920, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | 1210L150THWR vs 2920L150DRHF |