-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1210L110/12WR by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W0405
|
Newark | Ptc 12V Polyfuse Surf Mount 1210 1.10A/ Tr |Littelfuse 1210L110/12WR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4020 / $0.4750 | Buy Now |
DISTI #
F6132CT-ND
|
DigiKey | PTC RESET FUSE 12V 1.1A 1210 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13352 In Stock |
|
$0.3776 / $0.9800 | Buy Now |
DISTI #
576-1210L110/12WR
|
Mouser Electronics | Resettable Fuses - PPTC 12V 1.10A 1210 PTC RoHS: Compliant | 10242 |
|
$0.3830 / $0.9800 | Buy Now |
DISTI #
75572315
|
RS | PTC 12V POLYFUSE SURF MOUNT 1210 1.10A | Littelfuse 1210L110/12WR Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 | RFQ |
|
Future Electronics | 1210L Series 1210 12 V 1.1 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.3750 / $0.3850 | Buy Now |
DISTI #
1210L110/12WR
|
TTI | Resettable Fuses - PPTC 12V 1.10A 1210 PTC RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3900 / $0.3980 | Buy Now |
DISTI #
000000000007265177
|
Sager | PTC 12V POLYFUSE SURF MOUNT 1210 1.10A Min Qty: 3000 | 0 |
|
$0.4648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1210L110/12WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1210L110/12WR
Littelfuse Inc
RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 3.43 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.06 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 12 V |