Part Details for 1210L075/16ART by Lute Technology
Overview of 1210L075/16ART by Lute Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210L075/16ART
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1210 New Arrivals ROHS | 450 |
|
$0.1235 / $0.1306 | Buy Now |
|
LCSC | 16V 750mA 20A 3.75A 1210 Resettable Fuses ROHS | 450 |
|
$0.1286 / $0.1360 | Buy Now |