-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M4780
|
Newark | Fuse, Ptc Reset, 30V, 50Ma, 1210, Pptc Case Style:1210 (3225 Metric), Product Range:Polyfuse 1210L Series, Voltage Rating:30Vdc, Holding Current:50Ma, Tripping Current:150Ma, Time To Trip:1.5S, Current Rating Max:10A, Length:3.22Mm Rohs Compliant: Yes |Littelfuse 1210L005WR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35 |
|
$0.2630 / $0.6840 | Buy Now |
DISTI #
05M2311
|
Newark | Fuse, Ptc Resettable, 30V, 50Ma, 1210, Full Reel, Pptc Case Style:1210 (3225 Metric), Product Range:Polyfuse 1210L Series, Voltage Rating:30Vdc, Holding Current:50Ma, Tripping Current:150Ma, Time To Trip:1.5S, Current Rating Max:10A Rohs Compliant: Yes |Littelfuse 1210L005WR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2020 / $0.2690 | Buy Now |
DISTI #
F2999CT-ND
|
DigiKey | PTC RESET FUSE 30V 50MA 1210 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41430 In Stock |
|
$0.1908 / $0.5200 | Buy Now |
DISTI #
576-1210L005
|
Mouser Electronics | Resettable Fuses - PPTC 0.05A 30V 1210 RoHS: Compliant | 52827 |
|
$0.2000 / $0.4600 | Buy Now |
DISTI #
E02:0323_00179933
|
Arrow Electronics | PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 30VDC 10A 0.6W 1.5s 3.6Ohm SMD Solder Pad 1210 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2404 | Europe - 18000 |
|
$0.1875 / $0.1945 | Buy Now |
DISTI #
V36:1790_06415801
|
Arrow Electronics | PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 30VDC 10A 0.6W 1.5s 3.6Ohm SMD Solder Pad 1210 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2336 | Americas - 15000 |
|
$0.1836 / $0.1905 | Buy Now |
DISTI #
V72:2272_06415801
|
Arrow Electronics | PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 30VDC 10A 0.6W 1.5s 3.6Ohm SMD Solder Pad 1210 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2307 Container: Cut Strips | Americas - 1367 |
|
$0.2020 / $0.3733 | Buy Now |
DISTI #
E21:3489_00179933
|
Arrow Electronics | PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 30VDC 10A 0.6W 1.5s 3.6Ohm SMD Solder Pad 1210 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2336 | Europe - 1000 |
|
$0.1652 / $0.3394 | Buy Now |
|
Future Electronics | 1210L Series 1210 30 V 0.05 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 60000Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Future Electronics | 1210L Series 1210 30 V 0.05 A Surface Mount POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1590 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1210L005WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1210L005WR
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 3.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL, TUV, UL | |
Resistance | 3.6 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |