Part Details for 1210J1K50682JXT by Syfer Technology
Overview of 1210J1K50682JXT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210J1K50682JXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1210J1K50682JXT-ND
|
DigiKey | CAP CER 6800PF 1.5KV X7R 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4188 | Buy Now |
Part Details for 1210J1K50682JXT
1210J1K50682JXT CAD Models
1210J1K50682JXT Part Data Attributes
|
1210J1K50682JXT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1210J1K50682JXT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210J1K50682JXT
This table gives cross-reference parts and alternative options found for 1210J1K50682JXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210J1K50682JXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210J1K50682JXBDWV | Ceramic Capacitor, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, | Knowles Capacitors | 1210J1K50682JXT vs 1210J1K50682JXBDWV |
1210Y1K50682JXT | Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210 | Syfer Technology | 1210J1K50682JXT vs 1210Y1K50682JXT |
1210F1K50682JXB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J1K50682JXT vs 1210F1K50682JXB |
1210Y1K50682JXR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210 | Syfer Technology | 1210J1K50682JXT vs 1210Y1K50682JXR |
1210Y1K50682JXRDWV | Ceramic Capacitor, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 1210, | Knowles Capacitors | 1210J1K50682JXT vs 1210Y1K50682JXRDWV |
1210H1K50682JXR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J1K50682JXT vs 1210H1K50682JXR |
1210A1K50682JXB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J1K50682JXT vs 1210A1K50682JXB |
1210J1K50682JXR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J1K50682JXT vs 1210J1K50682JXR |
1210F1K50682JXR | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J1K50682JXT vs 1210F1K50682JXR |
1210H1K50682JXB | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J1K50682JXT vs 1210H1K50682JXB |