There are no models available for this part yet.
Overview of 1210J0500124JDT by Syfer Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1210J0500124JDT by Syfer Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1210J0500124JDT-ND
|
DigiKey | CAP CER 0.12UF 50V X7R 1210 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9490 | Buy Now |
CAD Models for 1210J0500124JDT by Syfer Technology
Part Data Attributes for 1210J0500124JDT by Syfer Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SYFER TECHNOLOGY LTD
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.12 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
IECQ-CECC
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 1210J0500124JDT
This table gives cross-reference parts and alternative options found for 1210J0500124JDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210J0500124JDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210F124J5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP | KEMET Corporation | 1210J0500124JDT vs C1210F124J5RALTU |
C1210F124J5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | 1210J0500124JDT vs C1210F124J5RACTM |
1210H0500124JDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J0500124JDT vs 1210H0500124JDR |
C1210F124J5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP | KEMET Corporation | 1210J0500124JDT vs C1210F124J5RAL |
C1210F124J5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | 1210J0500124JDT vs C1210F124J5RACTU |
12102R124J9CB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.12uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | 1210J0500124JDT vs 12102R124J9CB0 |
12102R124J9BB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.12uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | 1210J0500124JDT vs 12102R124J9BB0 |
1210Y0500124JDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210J0500124JDT vs 1210Y0500124JDT |
1210J0500124JXTA54 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J0500124JDT vs 1210J0500124JXTA54 |
C1210F124J5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | 1210J0500124JDT vs C1210F124J5RAC |