Part Details for 1210J0250223GCT by Knowles Capacitors
Overview of 1210J0250223GCT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210J0250223GCT
1210J0250223GCT CAD Models
1210J0250223GCT Part Data Attributes
|
1210J0250223GCT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1210J0250223GCT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 1210J0250223GCT
This table gives cross-reference parts and alternative options found for 1210J0250223GCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210J0250223GCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210H0250223GCBS02A | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1210, | Knowles Capacitors | 1210J0250223GCT vs 1210H0250223GCBS02A |
1210F0250223GCRS02A5 | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1210, | Knowles Capacitors | 1210J0250223GCT vs 1210F0250223GCRS02A5 |
CC1210GKNPO8BN223 | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 25V, ±2%, C0G/NP0, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | YAGEO Corporation | 1210J0250223GCT vs CC1210GKNPO8BN223 |
1210H0250223GFR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J0250223GCT vs 1210H0250223GFR |
1210H0250223GCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J0250223GCT vs 1210H0250223GCT |
1210Y0250223GCC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 1210, | Knowles Capacitors | 1210J0250223GCT vs 1210Y0250223GCC |
1210A0250223GCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J0250223GCT vs 1210A0250223GCT |
1210F0250223GCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 1210J0250223GCT vs 1210F0250223GCR |
1210F0250223GFT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210J0250223GCT vs 1210F0250223GFT |
1210J0250223GFT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1210J0250223GCT vs 1210J0250223GFT |